Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE10PJ-M3/85A | |
|---|---|
DigiKey Part Number | SE10PJ-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10PJ-M3/85A |
Description | DIODE STANDARD 600V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 780 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10PJ-M3/84A | Vishay General Semiconductor - Diodes Division | 347 | SE10PJ-M3/84AGICT-ND | 1,94000 zł | Parametric Equivalent |
| SE10PJHM3/84A | Vishay General Semiconductor - Diodes Division | 0 | SE10PJHM3/84A-ND | 0,42148 zł | Parametric Equivalent |
| SE10PJHM3/85A | Vishay General Semiconductor - Diodes Division | 9 368 | 112-SE10PJHM3/85ACT-ND | 2,23000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33690 zł | 3 369,00 zł |
| 20 000 | 0,33456 zł | 6 691,20 zł |
| Unit Price without VAT: | 0,33690 zł |
|---|---|
| Unit Price with VAT: | 0,41439 zł |


