SE10PJ-E3/84A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 347
Unit Price: 1,94000 zł
Datasheet
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE10PJ-E3/84A

DigiKey Part Number
SE10PJ-E3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE10PJ-E3/84A
Description
DIODE STANDARD 600V 1A DO220AA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SE10PJ-E3/84A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
780 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE10PJ-M3/84AVishay General Semiconductor - Diodes Division347SE10PJ-M3/84AGICT-ND1,94000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types