MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



SD103BW-HE3-08 | |
|---|---|
DigiKey Part Number | SD103BW-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103BW-HE3-08 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Series | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103BW-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-SD103BW-HE3_A-08TR-ND | 0,31219 zł | MFR Recommended |
| B0530W-7-F | Diodes Incorporated | 181 695 | B0530W-FDICT-ND | 0,90000 zł | Similar |
| BAT42W-7-F | Diodes Incorporated | 34 027 | BAT42W-FDICT-ND | 1,36000 zł | Similar |
| CMHSH-3 TR PBFREE | Central Semiconductor Corp | 9 218 | 1514-CMHSH-3TRPBFREECT-ND | 3,55000 zł | Similar |
| MBR0530T1G | onsemi | 0 | MBR0530T1GOSCT-ND | 1,11000 zł | Similar |





