
SBYV27-50-E3/54 | |
|---|---|
DigiKey Part Number | SBYV27-50-E3/54GITR-ND - Tape & Reel (TR) SBYV27-50-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV27-50-E3/54 |
Description | DIODE STANDARD 50V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 15 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20A | onsemi | 1 457 | EGP20ACT-ND | 3,99000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 2,43800 zł | 24,38 zł |
| 100 | 1,59070 zł | 159,07 zł |
| 500 | 1,22640 zł | 613,20 zł |
| 1 000 | 1,10895 zł | 1 108,95 zł |
| 2 000 | 1,01011 zł | 2 020,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92696 zł | 3 707,84 zł |
| 8 000 | 0,85703 zł | 6 856,24 zł |
| 12 000 | 0,82140 zł | 9 856,80 zł |
| 20 000 | 0,78139 zł | 15 627,80 zł |
| 28 000 | 0,75770 zł | 21 215,60 zł |
| 40 000 | 0,73468 zł | 29 387,20 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

