SBYV26CHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 32 483
Unit Price: 5,42000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,74608 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 820
Unit Price: 1,29000 zł
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBYV26CHE3/73

DigiKey Part Number
SBYV26CHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBYV26CHE3/73
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBYV26C-E3/73Vishay General Semiconductor - Diodes Division32 483SBYV26C-E3/73GICT-ND5,42000 złDirect
1N3613Microchip Technology01N3613-ND18,74608 złSimilar
D5G-TDiodes Incorporated4 82031-D5G-TCT-ND1,29000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types