Similar
Similar
Similar

SBL25L30CTHE3/45 | |
|---|---|
DigiKey Part Number | SBL25L30CTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL25L30CTHE3/45 |
Description | DIODE ARR SCHOT 30V 12.5A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 12.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL25L30CTHE3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 900 µA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 12.5A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 12.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V30D45CHM3_A/I | Vishay General Semiconductor - Diodes Division | 3 200 | 112-V30D45CHM3_A/ICT-ND | 12,64000 zł | Similar |
| MBR2535CTLG | onsemi | 31 | MBR2535CTLGOS-ND | 11,28000 zł | Similar |
| STPS30L30CT | STMicroelectronics | 1 999 | 497-2756-5-ND | 7,79000 zł | Similar |




