Similar
Similar

SBL1630CT-E3/45 | |
|---|---|
DigiKey Part Number | SBL1630CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL1630CT-E3/45 |
Description | DIODE ARR SCHOTT 30V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBL1630CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P45-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V15P45-M3/87A-ND | 1,89010 zł | Similar |
| MBR2030CT-G | Comchip Technology | 0 | MBR2030CT-G-ND | 1,96870 zł | Similar |



