


SB550-E3/54 | |
|---|---|
DigiKey Part Number | SB550-E3/54GITR-ND - Tape & Reel (TR) SB550-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB550-E3/54 |
Description | DIODE SCHOTTKY 50V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB550-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 2,83000 zł | 28,30 zł |
| 100 | 1,85900 zł | 185,90 zł |
| 500 | 1,44178 zł | 720,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 1,25011 zł | 1 750,15 zł |
| 2 800 | 1,14616 zł | 3 209,25 zł |
| 4 200 | 1,09319 zł | 4 591,40 zł |
| 7 000 | 1,03366 zł | 7 235,62 zł |
| 9 800 | 0,99841 zł | 9 784,42 zł |
| 14 000 | 0,96416 zł | 13 498,24 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |


