SB320-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 5 930
Unit Price: 3,23000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 220,64030 zł
Datasheet

Similar


onsemi
In Stock: 1 306
Unit Price: 3,48000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,84770 zł
Datasheet
Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Through Hole DO-201AD
SB540-E3/51

SB320-E3/73

DigiKey Part Number
112-SB320-E3/73CT-ND - Cut Tape (CT)
112-SB320-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB320-E3/73
Description
DIODE SCHOTTKY 20V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB320-E3/54Vishay General Semiconductor - Diodes Division5 930SB320-E3/54GICT-ND3,23000 złMFR Recommended
1N5820Microchip Technology0150-1N5820-ND220,64030 złSimilar
1N5820Gonsemi1 3061N5820GOS-ND3,48000 złSimilar
SB320E-GComchip Technology0SB320E-G-ND0,84770 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,31334 zł3 940,02 zł
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł