Direct

SA20C-E3/54 | |
|---|---|
DigiKey Part Number | SA20C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA20C-E3/54 |
Description | TVS DIODE 20VWM 35.8VC DO204AC |
Customer Reference | |
Detailed Description | 35.8V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA20CA-E3/54 | Vishay General Semiconductor - Diodes Division | 6 367 | SA20CA-E3/54GICT-ND | 3,84000 zł | Direct |
| SA20CA | Littelfuse Inc. | 740 | SA20CALFCT-ND | 2,55000 zł | Similar |



