S5KHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,84456 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 50 139
Unit Price: 3,84000 zł
Datasheet

Similar


Switchcraft Inc.
In Stock: 713
Unit Price: 43,84000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 93 452
Unit Price: 3,27000 zł
Datasheet
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S5KHE3/57T

DigiKey Part Number
S5KHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5KHE3/57T
Description
DIODE STANDARD 800V 5A DO214AB
Customer Reference
Detailed Description
Diode 800 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Mfr
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5KHE3_A/HVishay General Semiconductor - Diodes Division0S5KHE3_A/H-ND0,84456 złDirect
S5KC-13-FDiodes Incorporated50 139S5KC-FDICT-ND3,84000 złUpgrade
S10KSwitchcraft Inc.713SC1949-ND43,84000 złSimilar
S5MC-13-FDiodes Incorporated93 452S5MC-FDICT-ND3,27000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types