


S3G-M3/57T | |
|---|---|
DigiKey Part Number | S3G-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3G-M3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G | Diotec Semiconductor | 5 887 | 4878-S3GCT-ND | 1,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 650 | 0,71777 zł | 5 490,94 zł |
| Unit Price without VAT: | 0,71777 zł |
|---|---|
| Unit Price with VAT: | 0,88286 zł |


