Diode 600 V 1.4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BJ-M3/I

DigiKey Part Number
112-S3BJ-M3/ITR-ND - Tape & Reel (TR)
112-S3BJ-M3/ICT-ND - Cut Tape (CT)
112-S3BJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BJ-M3/I
Description
RECTIFIER, STANDARD RECOVERY, 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3BJ-E3/IVishay General Semiconductor - Diodes Division3 200112-S3BJ-E3/ICT-ND2,33000 złParametric Equivalent
In-Stock: 3 080
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 zł2,51 zł
101,55800 zł15,58 zł
1000,99790 zł99,79 zł
5000,75608 zł378,04 zł
1 0000,67798 zł677,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2000,57368 zł1 835,78 zł
6 4000,52445 zł3 356,48 zł
9 6000,49936 zł4 793,86 zł
16 0000,47116 zł7 538,56 zł
22 4000,45447 zł10 180,13 zł
32 0000,43824 zł14 023,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,51000 zł
Unit Price with VAT:3,08730 zł