


S1PK-M3/84A | |
|---|---|
DigiKey Part Number | S1PK-M3/84AGITR-ND - Tape & Reel (TR) S1PK-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1PK-M3/84A |
Description | DIODE STANDARD 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,07700 zł | 10,77 zł |
| 100 | 0,68150 zł | 68,15 zł |
| 500 | 0,50960 zł | 254,80 zł |
| 1 000 | 0,45402 zł | 454,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38328 zł | 1 149,84 zł |
| 6 000 | 0,34760 zł | 2 085,60 zł |
| 9 000 | 0,32942 zł | 2 964,78 zł |
| 15 000 | 0,30897 zł | 4 634,55 zł |
| 21 000 | 0,29686 zł | 6 234,06 zł |
| 30 000 | 0,28509 zł | 8 552,70 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

