S1MHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 44 307
Unit Price: 1,69000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,30000 zł
Datasheet

Similar


onsemi
In Stock: 153 513
Unit Price: 2,26000 zł
Datasheet

Similar


onsemi
In Stock: 29 710
Unit Price: 1,40000 zł
Datasheet

Similar


onsemi
In Stock: 122 148
Unit Price: 1,33000 zł
Datasheet

Similar


onsemi
In Stock: 38 096
Unit Price: 1,40000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 184 276
Unit Price: 0,86000 zł
Datasheet

Similar


onsemi
In Stock: 394 060
Unit Price: 1,33000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 72 129
Unit Price: 0,93000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 579 465
Unit Price: 0,83000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 999
Unit Price: 1,11000 zł
Datasheet
Image for S1MHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MHE3/5AT

DigiKey Part Number
S1MHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1MHE3/5AT
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1MHE3_A/IVishay General Semiconductor - Diodes Division44 307S1MHE3_A/IGICT-ND1,69000 złDirect
GF1Konsemi0GF1KCT-ND2,30000 złSimilar
GF1Monsemi153 513GF1MFSCT-ND2,26000 złSimilar
MRA4006T3Gonsemi29 710MRA4006T3GOSCT-ND1,40000 złSimilar
MRA4007T3Gonsemi122 148MRA4007T3GOSCT-ND1,33000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types