RS1JHE3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 821
Unit Price: 2,12000 zł
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,11000 zł
Datasheet

Direct


onsemi
In Stock: 23 140
Unit Price: 2,26000 zł
Datasheet

Upgrade


onsemi
In Stock: 2 671
Unit Price: 2,66000 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 11 785
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 390 732
Unit Price: 1,83000 zł
Datasheet

Similar


onsemi
In Stock: 26 493
Unit Price: 2,41000 zł
Datasheet

Similar


onsemi
In Stock: 100 019
Unit Price: 1,36000 zł
Datasheet

Similar


onsemi
In Stock: 191 138
Unit Price: 1,26000 zł
Datasheet

Similar


onsemi
In Stock: 142 779
Unit Price: 1,33000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 33 032
Unit Price: 1,76000 zł
Datasheet
Image for RS1JHE3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1JHE3/61T

DigiKey Part Number
RS1JHE3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1JHE3/61T
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
250 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1JHE3_A/HVishay General Semiconductor - Diodes Division6 821RS1JHE3_A/HGICT-ND2,12000 złDirect
CFRA105-GComchip Technology0641-1157-1-ND1,11000 złDirect
MURA160T3Gonsemi23 140MURA160T3GOSCT-ND2,26000 złDirect
RGF1Jonsemi2 671RGF1JFSCT-ND2,66000 złUpgrade
RS1J-13-FDiodes Incorporated11 785RS1J-FDICT-ND1,51000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types