RMPG06JHE3_A/53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87049 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,91870 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 985
Unit Price: 4,31000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,02523 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34 487
Unit Price: 4,56000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10984 zł
Datasheet
Diode 600 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06JHE3_A/53

DigiKey Part Number
RMPG06JHE3_A/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RMPG06JHE3_A/53
Description
DIODE STANDARD 600V 1A MPG06
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Series
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
MPG06
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMPG06J-E3/100Vishay General Semiconductor - Diodes Division0RMPG06J-E3/100-ND0,87049 złParametric Equivalent
RMPG06J-E3/53Vishay General Semiconductor - Diodes Division0RMPG06J-E3/53-ND0,91870 złParametric Equivalent
RMPG06J-E3/54Vishay General Semiconductor - Diodes Division3 985RMPG06J-E3/54GICT-ND4,31000 złParametric Equivalent
RMPG06J-E3/73Vishay General Semiconductor - Diodes Division0RMPG06J-E3/73-ND1,02523 złParametric Equivalent
RMPG06JHE3_A/54Vishay General Semiconductor - Diodes Division34 487RMPG06JHE3_A/54GICT-ND4,56000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0000,91562 zł10 987,44 zł
Unit Price without VAT:0,91562 zł
Unit Price with VAT:1,12621 zł