
RMPG06JHE3/73 | |
|---|---|
DigiKey Part Number | RMPG06JHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06JHE3/73 |
Description | DIODE STANDARD 600V 1A MPG06 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

