RMPG06GHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,10984 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 2,59000 zł
Datasheet
Diode 400 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMPG06GHE3/73

DigiKey Part Number
RMPG06GHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RMPG06GHE3/73
Description
DIODE STANDARD 400V 1A MPG06
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
MPG06
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMPG06GHE3_A/73Vishay General Semiconductor - Diodes Division0RMPG06GHE3_A/73-ND1,10984 złDirect
D4G-TDiodes Incorporated4 814D4G-TDICT-ND1,22000 złSimilar
EGP10Gonsemi3 969EGP10GCT-ND2,59000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types