Direct

RGP15BHE3/73 | |
|---|---|
DigiKey Part Number | RGP15BHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP15BHE3/73 |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP15B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 112-RGP15B-E3/73CT-ND | 1,33000 zł | Direct |


