RGP10M-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8 591
Unit Price: 2,33000 zł
Datasheet

Similar


onsemi
In Stock: 6 537
Unit Price: 4,20000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 0,32594 zł
Datasheet

Similar


onsemi
In Stock: 11 221
Unit Price: 2,26000 zł
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10M-M3/54

DigiKey Part Number
RGP10M-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGP10M-M3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP10Konsemi8 591EGP10KCT-ND2,33000 złSimilar
MUR2100ERLGonsemi6 537MUR2100ERLGOSCT-ND4,20000 złSimilar
PR1007G-TDiodes Incorporated5 00031-PR1007G-TTR-ND0,32594 złSimilar
RGP10Monsemi11 221RGP10MFSCT-ND2,26000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types