RGP10GHM3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 586
Unit Price: 5,24000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09295 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34651 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34651 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 258
Unit Price: 5,24000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 202
Unit Price: 5,24000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59425 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 128
Unit Price: 5,92000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,29404 zł
Datasheet

Similar


onsemi
In Stock: 30 985
Unit Price: 1,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 15,44000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 2,59000 zł
Datasheet

Similar


onsemi
In Stock: 55 470
Unit Price: 1,26000 zł
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10GHM3/73

DigiKey Part Number
RGP10GHM3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10GHM3/73
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4944GP-E3/54Vishay General Semiconductor - Diodes Division8 586112-1N4944GP-E3/54CT-ND5,24000 złParametric Equivalent
1N4944GP-E3/73Vishay General Semiconductor - Diodes Division01N4944GP-E3/73-ND1,09295 złParametric Equivalent
BA157GP-E3/73Vishay General Semiconductor - Diodes Division0BA157GP-E3/73-ND1,34651 złParametric Equivalent
RGP10G-E3/53Vishay General Semiconductor - Diodes Division0RGP10G-E3/53-ND1,34651 złParametric Equivalent
RGP10G-E3/54Vishay General Semiconductor - Diodes Division7 258RGP10G-E3/54GICT-ND5,24000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types