RGP10GHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59425 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 128
Unit Price: 5,92000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 124 457
Unit Price: 0,75000 zł
Datasheet

Similar


onsemi
In Stock: 10 975
Unit Price: 1,04000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26591 zł
Datasheet

Similar


onsemi
In Stock: 30 985
Unit Price: 1,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 15,44000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 316
Unit Price: 5,75000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: 1,22000 zł
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: 2,59000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47 165
Unit Price: 0,61043 zł
Datasheet

Similar


onsemi
In Stock: 11 552
Unit Price: 2,66000 zł
Datasheet

Similar


onsemi
In Stock: 32 513
Unit Price: 0,54000 zł
Datasheet

Similar


onsemi
In Stock: 4 975
Unit Price: 1,51000 zł
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10GHE3/54

DigiKey Part Number
RGP10GHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGP10GHE3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10GE-E3/53Vishay General Semiconductor - Diodes Division0RGP10GE-E3/53-ND1,59425 złDirect
RGP10GE-E3/54Vishay General Semiconductor - Diodes Division10 128112-RGP10GE-E3/54CT-ND5,92000 złDirect
1N4936-TDiodes Incorporated124 4571N4936DICT-ND0,75000 złSimilar
1N4936Gonsemi10 9751N4936GOS-ND1,04000 złSimilar
1N4936G-TDiodes Incorporated01N4936G-T-ND0,26591 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types