RGP10DHE3/53 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34651 zł
Datasheet

Direct


onsemi
In Stock: 5 926
Unit Price: 1,58000 zł
Datasheet

Similar


Microchip Technology
In Stock: 200
Unit Price: 15,87000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 7 562
Unit Price: 0,79000 zł
Datasheet

Similar


onsemi
In Stock: 9 749
Unit Price: 0,93000 zł
Datasheet

Similar


onsemi
In Stock: 5 696
Unit Price: 1,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,69080 zł
Datasheet

Similar


Microchip Technology
In Stock: 273
Unit Price: 15,87000 zł
Datasheet

Similar


onsemi
In Stock: 270
Unit Price: 2,55000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 293
Unit Price: 1,08000 zł
Datasheet

Similar


onsemi
In Stock: 336
Unit Price: 2,44000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 zł
Datasheet

Similar


onsemi
In Stock: 4 975
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 14 928
Unit Price: 1,58000 zł
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10DHE3/53

DigiKey Part Number
RGP10DHE3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10DHE3/53
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP10D-E3/53Vishay General Semiconductor - Diodes Division0RGP10D-E3/53-ND1,34651 złDirect
RGP10Donsemi5 926RGP10DCT-ND1,58000 złDirect
1N3611Microchip Technology2001N3611-ND15,87000 złSimilar
1N4935-TDiodes Incorporated7 5621N4935DICT-ND0,79000 złSimilar
1N4935Gonsemi9 7491N4935GOS-ND0,93000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types