
RGP02-14E-E3/54 | |
|---|---|
DigiKey Part Number | RGP02-14E-E3/54GITR-ND - Tape & Reel (TR) RGP02-14E-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-14E-E3/54 |
Description | DIODE STD 1400V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1400 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-16STR | Vishay General Semiconductor - Diodes Division | 0 | BY203-16STR-ND | 3,96323 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,26900 zł | 42,69 zł |
| 100 | 2,86150 zł | 286,15 zł |
| 500 | 2,25818 zł | 1 129,09 zł |
| 1 000 | 2,06403 zł | 2 064,03 zł |
| 2 000 | 1,90076 zł | 3 801,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 1,70795 zł | 9 393,73 zł |
| 11 000 | 1,60141 zł | 17 615,51 zł |
| 16 500 | 1,54808 zł | 25 543,32 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

