RGP02-12EHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17 988
Unit Price: 6,71000 zł
Datasheet
Diode 1200 V 500mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP02-12EHE3/73

DigiKey Part Number
RGP02-12EHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP02-12EHE3/73
Description
DIODE STD 1200V 500MA DO204AL
Customer Reference
Detailed Description
Diode 1200 V 500mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
RGP02-12EHE3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGP02-12E-E3/73Vishay General Semiconductor - Diodes Division17 988RGP02-12E-E3/73GICT-ND6,71000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types