
PTV3.9B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV3.9B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV3.9B-M3/84ACT-ND - Cut Tape (CT) 112-PTV3.9B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV3.9B-M3/84A |
Description | DIODE ZENER 4.2V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.2 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-220AA (SMP) |
Power - Max 600 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,39000 zł | 13,90 zł |
| 100 | 0,88620 zł | 88,62 zł |
| 500 | 0,66860 zł | 334,30 zł |
| 1 000 | 0,59834 zł | 598,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50896 zł | 1 526,88 zł |
| 6 000 | 0,46391 zł | 2 783,46 zł |
| 9 000 | 0,44094 zł | 3 968,46 zł |
| 15 000 | 0,41513 zł | 6 226,95 zł |
| 21 000 | 0,39984 zł | 8 396,64 zł |
| 30 000 | 0,38499 zł | 11 549,70 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

