
P6SMB68AHE3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB68AHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB68AHE3_B/H |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB68ACT-ND | 2,26000 zł | Similar |
| SMBJ58A | Taiwan Semiconductor Corporation | 110 998 | SMBJ58AFSCT-ND | 2,26000 zł | Similar |
| SMBJ58AH | Taiwan Semiconductor Corporation | 5 991 | 1801-SMBJ58AHCT-ND | 2,26000 zł | Similar |
| SMBJ60A | Taiwan Semiconductor Corporation | 29 486 | SMBJ60AFSCT-ND | 2,26000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,64478 zł | 4 835,85 zł |
| Unit Price without VAT: | 0,64478 zł |
|---|---|
| Unit Price with VAT: | 0,79308 zł |



