
P6SMB510AHM3_D/H | |
|---|---|
DigiKey Part Number | 112-P6SMB510AHM3_D/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB510AHM3_D/H |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 698V | Base Product Number |
Current - Peak Pulse (10/1000µs) 860mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,18449 zł | 5 330,20 zł |
| Unit Price without VAT: | 1,18449 zł |
|---|---|
| Unit Price with VAT: | 1,45692 zł |

