P6KE15AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8 883
Unit Price: 3,30000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 55
Unit Price: 2,12000 zł
Datasheet
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15AHE3/54

DigiKey Part Number
P6KE15AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE15AHE3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE15ASTMicroelectronics8 883497-14731-1-ND3,30000 złSimilar
P6KE15A-BLittelfuse Inc.55P6KE15A-B-ND2,12000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16708 zł4 668,32 zł
8 0001,08469 zł8 677,52 zł
12 0001,04582 zł12 549,84 zł
Manufacturers Standard Package
Unit Price without VAT:1,16708 zł
Unit Price with VAT:1,43551 zł