Diode 200 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600D-E3/73

DigiKey Part Number
P600D-E3/73GICT-ND - Cut Tape (CT)
P600D-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600D-E3/73
Description
DIODE STANDARD 200V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600D-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
P600
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
19,95000 zł9,95 zł
106,40600 zł64,06 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 7002,70593 zł7 306,01 zł
Unit Price without VAT:9,95000 zł
Unit Price with VAT:12,23850 zł