
P4SMA43CAHM3_A/H | |
|---|---|
DigiKey Part Number | P4SMA43CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA43CAHM3_A/H |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA43CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA43CATR-ND | 0,35422 zł | Similar |
| SMAJ36CA | Taiwan Semiconductor Corporation | 7 216 | 1801-SMAJ36CACT-ND | 1,94000 zł | Similar |
| SMAJ36CAH | Eaton - Electronics Division | 4 963 | 283-SMAJ36CAHCT-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,69123 zł | 6 221,07 zł |
| Unit Price without VAT: | 0,69123 zł |
|---|---|
| Unit Price with VAT: | 0,85021 zł |



