P4SMA400AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 790
Unit Price: 3,45000 zł
Datasheet
Image for P4SMA400AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA400AHE3_A/H

DigiKey Part Number
P4SMA400AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA400AHE3_A/H
Description
TVS DIODE 342VWM 548VC DO214AC
Customer Reference
Detailed Description
548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
550mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
380V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
548V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA400AHM3_B/HVishay General Semiconductor - Diodes Division4 790112-P4SMA400AHM3_B/HCT-ND3,45000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types