Image for P4SMA36CAHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36CAHM3_A/H

DigiKey Part Number
112-P4SMA36CAHM3_A/HTR-ND - Tape & Reel (TR)
112-P4SMA36CAHM3_A/HCT-ND - Cut Tape (CT)
112-P4SMA36CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA36CAHM3_A/H
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 486
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 zł3,23 zł
102,01400 zł20,14 zł
1001,30450 zł130,45 zł
5000,99818 zł499,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,82790 zł1 490,22 zł
3 6000,75603 zł2 721,71 zł
5 4000,71940 zł3 884,76 zł
9 0000,67825 zł6 104,25 zł
12 6000,65387 zł8 238,76 zł
18 0000,63019 zł11 343,42 zł
Manufacturers Standard Package
Unit Price without VAT:3,23000 zł
Unit Price with VAT:3,97290 zł