
P4SMA36A-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA36A-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA36A-M3/61 |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA36A | Taiwan Semiconductor Corporation | 7 341 | 1801-P4SMA36ACT-ND | 1,83000 zł | Similar |
| P4SMAJ30A | Diotec Semiconductor | 5 050 | 4878-P4SMAJ30ACT-ND | 1,29000 zł | Similar |
| SMAJ30A | Taiwan Semiconductor Corporation | 13 350 | 1801-SMAJ30ACT-ND | 1,54000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,40053 zł | 3 604,77 zł |
| Unit Price without VAT: | 0,40053 zł |
|---|---|
| Unit Price with VAT: | 0,49265 zł |



