P4SMA20CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 841
Unit Price: 2,01000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,56294 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 318
Unit Price: 2,69000 zł
Datasheet
Image for P4SMA20CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20CAHE3/5A

DigiKey Part Number
P4SMA20CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA20CAHE3/5A
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Customer Reference
Detailed Description
27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA20CA-E3/61Vishay General Semiconductor - Diodes Division2 841P4SMA20CA-E3/61GICT-ND2,01000 złDirect
P4SMA20CAHE3_A/IVishay General Semiconductor - Diodes Division0P4SMA20CAHE3_A/I-ND0,56294 złDirect
P4SMA20CALittelfuse Inc.9 31818-P4SMA20CACT-ND2,69000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types