P4SMA18CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 241
Unit Price: 2,01000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 935
Unit Price: 1,94000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 707
Unit Price: 2,69000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 002
Unit Price: 1,33000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,94000 zł
Datasheet
Image for P4SMA18CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA18CA-M3/61

DigiKey Part Number
P4SMA18CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA18CA-M3/61
Description
TVS DIODE 15.3VWM 25.2V DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA18CA-E3/61Vishay General Semiconductor - Diodes Division2 241P4SMA18CA-E3/61GICT-ND2,01000 złDirect
P4SMA18CAHE3/61Vishay General Semiconductor - Diodes Division0P4SMA18CAHE3/61-ND0,00000 złDirect
P4SMA18CATaiwan Semiconductor Corporation6 9351801-P4SMA18CACT-ND1,94000 złSimilar
P4SMA18CALittelfuse Inc.2 707P4SMA18CACT-ND2,69000 złSimilar
P4SMAJ15CADiotec Semiconductor4 0024878-P4SMAJ15CACT-ND1,33000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,48591 zł4 373,19 zł
Unit Price without VAT:0,48591 zł
Unit Price with VAT:0,59767 zł