
P4SMA15CA-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA15CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA-M3/61 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA15CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3 920 | P4SMA15CA-E3/61GICT-ND | 2,01000 zł | Direct |
| P4SMA15CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA15CAHE3/5A-ND | 0,00000 zł | Direct |
| P4SMA15CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA15CAHE3/61GITR-ND | 0,00000 zł | Direct |
| P4SMA15CA | Taiwan Semiconductor Corporation | 6 696 | 1801-P4SMA15CACT-ND | 1,94000 zł | Similar |
| P4SMA15CA | Littelfuse Inc. | 10 515 | F10910CT-ND | 2,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,48591 zł | 4 373,19 zł |
| Unit Price without VAT: | 0,48591 zł |
|---|---|
| Unit Price with VAT: | 0,59767 zł |



