P4KE10CAHE3/53 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,12256 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15441 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,12256 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,22376 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 421
Unit Price: 2,66000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,71622 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43499 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,49229 zł
Datasheet
14.5V Clamp 27.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE10CAHE3/53

DigiKey Part Number
P4KE10CAHE3/53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE10CAHE3/53
Description
TVS DIODE 8.55VWM 14.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14.5V Clamp 27.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.6A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
8.55V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-8V5B-E3/73Vishay General Semiconductor - Diodes Division0BZW04-8V5B-E3/73-ND1,12256 złDirect
BZW04-8V5BHE3/73Vishay General Semiconductor - Diodes Division0BZW04-8V5BHE3/73-ND1,15441 złDirect
P4KE10CA-E3/73Vishay General Semiconductor - Diodes Division0P4KE10CA-E3/73-ND1,12256 złDirect
P4KE10CAHE3/73Vishay General Semiconductor - Diodes Division0P4KE10CAHE3/73-ND1,22376 złDirect
P4KE10CALittelfuse Inc.42118-P4KE10CACT-ND2,66000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0001,46817 zł4 404,51 zł
Manufacturers Standard Package
Unit Price without VAT:1,46817 zł
Unit Price with VAT:1,80585 zł