


MSS1P5-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P5-M3/89AGITR-ND - Tape & Reel (TR) MSS1P5-M3/89AGICT-ND - Cut Tape (CT) MSS1P5-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P5-M3/89A |
Description | DIODE SCHOTTKY 50V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P5-M3/89A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Series | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,82200 zł | 8,22 zł |
| 100 | 0,51490 zł | 51,49 zł |
| 500 | 0,38170 zł | 190,85 zł |
| 1 000 | 0,33854 zł | 338,54 zł |
| 2 000 | 0,30215 zł | 604,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,26676 zł | 1 200,42 zł |
| 9 000 | 0,24167 zł | 2 175,03 zł |
| 13 500 | 0,22888 zł | 3 089,88 zł |
| 22 500 | 0,21450 zł | 4 826,25 zł |
| 31 500 | 0,20598 zł | 6 488,37 zł |
| 45 000 | 0,19770 zł | 8 896,50 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |


