Parametric Equivalent



MSQ1PGHM3/H | |
|---|---|
DigiKey Part Number | MSQ1PGHM3/HGITR-ND - Tape & Reel (TR) MSQ1PGHM3/HGICT-ND - Cut Tape (CT) MSQ1PGHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQ1PGHM3/H |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSQ1PGHM3/H Models |
Category | Reverse Recovery Time (trr) 650 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSQ1PG-M3/H | Vishay General Semiconductor - Diodes Division | 0 | MSQ1PG-M3/HGICT-ND | 1,18000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 100 | 0,58310 zł | 58,31 zł |
| 500 | 0,43376 zł | 216,88 zł |
| 1 000 | 0,38547 zł | 385,47 zł |
| 2 000 | 0,34476 zł | 689,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,30519 zł | 1 373,36 zł |
| 9 000 | 0,27714 zł | 2 494,26 zł |
| 13 500 | 0,26284 zł | 3 548,34 zł |
| 22 500 | 0,24677 zł | 5 552,32 zł |
| 31 500 | 0,23725 zł | 7 473,38 zł |
| 45 000 | 0,22800 zł | 10 260,00 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |


