Direct



MPG06AHE3/54 | |
|---|---|
DigiKey Part Number | MPG06AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPG06AHE3/54 |
Description | DIODE STANDARD 50V 1A MPG06 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG06AHE3_A/54 | Vishay General Semiconductor - Diodes Division | 0 | MPG06AHE3_A/54-ND | 0,99426 zł | Direct |


