MMSZ5267B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24329 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13 975
Unit Price: 1,94000 zł
Datasheet
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5267B-HE3-18

DigiKey Part Number
MMSZ5267B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5267B-HE3-18
Description
DIODE ZENER 75V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
270 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5267B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5267B-HE3_A-18TR-ND0,24329 złMFR Recommended
CMHZ5267B TR PBFREECentral Semiconductor Corp13 9751514-CMHZ5267BTRPBFREECT-ND1,94000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types