MMSZ5267B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 80
Unit Price: 0,36000 zł
Datasheet
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5267B-E3-18

DigiKey Part Number
MMSZ5267B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5267B-E3-18
Description
DIODE ZENER 75V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
270 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C75_R1_00001Panjit International Inc.803757-BZT52-C75_R1_00001CT-ND0,36000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27811 zł2 781,10 zł
20 0000,26543 zł5 308,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,27811 zł
Unit Price with VAT:0,34208 zł