MMSZ5252B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23080 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 71
Unit Price: 0,79000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 11 974
Unit Price: 0,93000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 188
Unit Price: 0,90000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13 109
Unit Price: 1,80000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 822
Unit Price: 1,94000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 707
Unit Price: 0,97000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 27 000
Unit Price: 0,90000 zł
Datasheet

Similar


onsemi
In Stock: 6 129
Unit Price: 0,61000 zł
Datasheet

Similar


onsemi
In Stock: 44 502
Unit Price: 0,61000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 505
Unit Price: 0,90000 zł
Datasheet
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5252B-HE3-08

DigiKey Part Number
MMSZ5252B-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5252B-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5252B-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5252B-HE3-08
Description
DIODE ZENER 24V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
33 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5252B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5252B-HE3_A-08TR-ND0,23080 złMFR Recommended
MMSZ5252B-7-FDiodes Incorporated71MMSZ5252B-FDICT-ND0,79000 złDirect
BZT52C24Q-7-FDiodes Incorporated11 97431-BZT52C24Q-7-FCT-ND0,93000 złSimilar
BZT52C24S-7-FDiodes Incorporated1 188BZT52C24S-FDICT-ND0,90000 złSimilar
CMHZ4709 TR PBFREECentral Semiconductor Corp13 1091514-CMHZ4709TRPBFREECT-ND1,80000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types