MMSZ5241C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24851 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33256 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 398
Unit Price: 1,94000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19092 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 390
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 2 820
Unit Price: 0,61000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 258
Unit Price: 0,90000 zł
Datasheet

Similar


onsemi
In Stock: 4 555
Unit Price: 1,54000 zł
Datasheet

Similar


onsemi
In Stock: 6 354
Unit Price: 0,97000 zł
Datasheet
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5241C-HE3-08

DigiKey Part Number
MMSZ5241C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5241C-HE3-08
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
22 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5241C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5241C-HE3_A-08TR-ND0,24851 złMFR Recommended
CMHZ5241B BK PBFREECentral Semiconductor Corp01514-CMHZ5241BBKPBFREE-ND0,33256 złSimilar
CMHZ5241B TR PBFREECentral Semiconductor Corp11 3981514-CMHZ5241BTRPBFREECT-ND1,94000 złSimilar
CZRW5241B-GComchip Technology0CZRW5241B-G-ND0,19092 złSimilar
DDZ9698T-7Diodes Incorporated39031-DDZ9698T-7CT-ND1,51000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types