MFR Recommended
Similar
Similar



MMSZ5228C-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5228C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228C-HE3-18 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5228C-HE3_A-18TR-ND | 0,25693 zł | MFR Recommended |
| BZT52C3V9S-7-F | Diodes Incorporated | 62 746 | BZT52C3V9S-FDICT-ND | 0,90000 zł | Similar |
| SZMMSZ3V9T1G | onsemi | 59 | SZMMSZ3V9T1GOSCT-ND | 1,58000 zł | Similar |




