MMSZ4700-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,42782 zł
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,31440 zł
Datasheet

Upgrade


onsemi
In Stock: 37
Unit Price: 1,08000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 529
Unit Price: 1,59000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,00112 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 5 705
Unit Price: 1,27000 zł
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4700-HE3-18

DigiKey Part Number
MMSZ4700-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4700-HE3-18
Description
DIODE ZENER 13V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4700-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ4700-HE3_A-18TR-ND0,42782 złMFR Recommended
DDZ9700Q-7Diodes Incorporated0DDZ9700Q-7-ND0,31440 złUpgrade
MMSZ13T1Gonsemi37MMSZ13T1GOSCT-ND1,08000 złUpgrade
BZT52C13S-7-FDiodes Incorporated5 529BZT52C13S-FDICT-ND1,59000 złSimilar
MMSZ5243B-7Diodes Incorporated3 000981-MMSZ5243B-7-CHP0,00112 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types