MMBZ5238B-E3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 6 693
Unit Price: 0,61000 zł
Datasheet

Upgrade


onsemi
In Stock: 11 880
Unit Price: 0,72000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 3 523
Unit Price: 0,72000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,27174 zł
Datasheet
Zener Diode 8.7 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5238B-E3-18

DigiKey Part Number
MMBZ5238B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5238B-E3-18
Description
DIODE ZENER 8.7V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.7 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5238BLT1Gonsemi6 693MMBZ5238BLT1GOSCT-ND0,61000 złUpgrade
SZMMBZ5238BLT1Gonsemi11 880488-SZMMBZ5238BLT1GCT-ND0,72000 złUpgrade
MMBZ5238B-7-FDiodes Incorporated3 523MMBZ5238B-FDICT-ND0,72000 złSimilar
MMBZ5238BS-7-FDiodes Incorporated6 000MMBZ5238BS-FDICT-ND0,27174 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types