MMBZ5236B-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9 584
Unit Price: 0,61000 zł
Datasheet

Similar


onsemi
In Stock: 1 421 488
Unit Price: 0,75000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11 887
Unit Price: 1,51000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,23224 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 69
Unit Price: 0,54000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,83000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,61000 zł
Datasheet
Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5236B-E3-08

DigiKey Part Number
112-MMBZ5236B-E3-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5236B-E3-08
Description
DIODE ZENER 7.5V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5236B-7-FDiodes Incorporated9 584MMBZ5236B-FDICT-ND0,61000 złDirect
BZX84B7V5LT1Gonsemi1 421 488488-BZX84B7V5LT1GCT-ND0,75000 złSimilar
CMPZ5236B TR PBFREECentral Semiconductor Corp11 8871514-CMPZ5236BTRPBFREECT-ND1,51000 złSimilar
CZRT55C7V5-GComchip Technology0CZRT55C7V5-G-ND0,23224 złSimilar
MMBZ5236B-7Diodes Incorporated691034-MMBZ5236BDICT-ND0,54000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types